T510X477K006ASE030 vs TCSCS0J477KEAL feature comparison

T510X477K006ASE030 KEMET Corporation

Buy Now Datasheet

TCSCS0J477KEAL Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Samacsys Manufacturer KEMET
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0282 mA 0.02961 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2700 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 2.8 mm
Length 7.3 mm
Package Style SMT
Width 4.3 mm

Compare T510X477K006ASE030 with alternatives

Compare TCSCS0J477KEAL with alternatives