T510X337K010CC641B vs 07016-055KCB feature comparison

T510X337K010CC641B KEMET Corporation

Buy Now Datasheet

07016-055KCB KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ, MIL-PRF-55365, MIL-STD-1580 ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 35 mΩ 50 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e4
Leakage Current 0.033 mA 0.033 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1100 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare T510X337K010CC641B with alternatives

Compare 07016-055KCB with alternatives