T510X336M035ATE050C-7280 vs T494X336M035AMAUTO feature comparison

T510X336M035ATE050C-7280 KEMET Corporation

Buy Now Datasheet

T494X336M035AMAUTO KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 50 mΩ 600 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2917
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ
Leakage Current 0.0116 mA
Mounting Feature SURFACE MOUNT
Reference Standard AEC-Q200
Ripple Current 209.6 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T510X336M035ATE050C-7280 with alternatives

Compare T494X336M035AMAUTO with alternatives