T510X108M004AGE023C-7280 vs T513X108M004BK6410 feature comparison

T510X108M004AGE023C-7280 KEMET Corporation

Buy Now Datasheet

T513X108M004BK6410 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 23 mΩ 23 mΩ
Height 4 mm 4 mm
JESD-609 Code e4 e0
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 2917 2917
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.04 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 1072 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T510X108M004AGE023C-7280 with alternatives

Compare T513X108M004BK6410 with alternatives