T510X107M020ATE035 vs TR3E107M020D0150 feature comparison

T510X107M020ATE035 KEMET Corporation

Buy Now Datasheet

TR3E107M020D0150 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2917 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 15 Weeks 12 Weeks
Samacsys Manufacturer KEMET Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 35 mΩ 150 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e3
Leakage Current 0.02 mA 0.02 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 1111 mA 420 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2

Compare T510X107M020ATE035 with alternatives

Compare TR3E107M020D0150 with alternatives