T510X106K050AHE090C-7280 vs T493X106K050BH64107280 feature comparison

T510X106K050AHE090C-7280 KEMET Corporation

Buy Now Datasheet

T493X106K050BH64107280 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 90 mΩ 700 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2917 2917
Terminal Finish TIN LEAD Tin/Lead (Sn90Pb10)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Leakage Current 0.005 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 194 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T510X106K050AHE090C-7280 with alternatives

Compare T493X106K050BH64107280 with alternatives