T510E476M035AHE050C-7280 vs TBJV476M035CRSC0000 feature comparison

T510E476M035AHE050C-7280 KEMET Corporation

Buy Now Datasheet

TBJV476M035CRSC0000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 50 mΩ 400 mΩ
Height 3.6 mm 3.55 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2924 2924
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb)
Width 6 mm 6.1 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.01645 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 316 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T510E476M035AHE050C-7280 with alternatives

Compare TBJV476M035CRSC0000 with alternatives