T510E476M035AGE050C-7280
vs
T493E476M035BB6320WAFL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2924
, 2924
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
50 mΩ
300 mΩ
Height
3.6 mm
3.6 mm
JESD-609 Code
e4
e4
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Size Code
2924
2924
Terminal Finish
Gold (Au)
Gold (Au)
Width
6 mm
6 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Leakage Current
0.0165 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
326.4 mA
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Compare T510E476M035AGE050C-7280 with alternatives
Compare T493E476M035BB6320WAFL with alternatives