T4ZH337K006LWLB4724 vs TAZH337K006CAMT0800 feature comparison

T4ZH337K006LWLB4724 Kyocera AVX Components

Buy Now Datasheet

TAZH337K006CAMT0800 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 180 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
Leakage Current 0.0198 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Ripple Current 365 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Reference Standard MIL-PRF-55365/11
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare T4ZH337K006LWLB4724 with alternatives

Compare TAZH337K006CAMT0800 with alternatives