T4ZH337K006LBLB4H24
vs
TAZH337K006CKMZ0H00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2915
, 2915
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
180 mΩ
900 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e0
Leakage Current
0.0198 mA
Length
7.24 mm
7.24 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6 V
6 V
Ripple Current
365 mA
Size Code
2915
2915
Surface Mount
YES
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
3.81 mm
3.81 mm
Base Number Matches
1
1
Rohs Code
No
Reference Standard
MIL-PRF-55365/11
Compare T4ZH337K006LBLB4H24 with alternatives
Compare TAZH337K006CKMZ0H00 with alternatives