T499D475K035AGE1K0 vs T499D475K035ATE1K0 feature comparison

T499D475K035AGE1K0 KEMET Corporation

Buy Now Datasheet

T499D475K035ATE1K0 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 1000 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e3
Leakage Current 0.0016 mA 0.0016 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 77.4 mA 77.4 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD MATTE TIN OVER NICKEL
Terminal Pitch 1.3 mm 1.3 mm
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T499D475K035AGE1K0 with alternatives

Compare T499D475K035ATE1K0 with alternatives