T499A474K025ANE14K7280 vs THJA474K025HJN feature comparison

T499A474K025ANE14K7280 KEMET Corporation

Buy Now Datasheet

THJA474K025HJN Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Total Weight 58.97
Category CO2 Kg 3.5 3.5
CO2 206.39499999999998
Compliance Temperature Grade Military: -55C to +175C Military: -55C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2021-01-19
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Qualifications AEC-Q200 AEC-Q200
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 14000 mΩ 14000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 1206 1206
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
SVHC Over MCV 7439-92-1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 15 mA
Surface Mount YES
Tan Delta 0.04
Terminal Shape J BEND

Compare T499A474K025ANE14K7280 with alternatives

Compare THJA474K025HJN with alternatives