T499A474K025ANE14K7280 vs B45196T5474K106 feature comparison

T499A474K025ANE14K7280 KEMET Corporation

Buy Now Datasheet

B45196T5474K106 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 14000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Size Code 1206 1206
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
HTS Code 8532.21.00.50
Leakage Current 0.0005 mA
Manufacturer Series B45196T
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Series B45-HIGH TEMPERATURE
Surface Mount YES
Tan Delta 0.03
Terminal Shape J BEND

Compare T499A474K025ANE14K7280 with alternatives

Compare B45196T5474K106 with alternatives