T498D336K025ZTE600
vs
T498D336K025ANE6007280
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
600 mΩ
600 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0083 mA
Length
7.3 mm
7.3 mm
Manufacturer Series
T498
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
450 mA
Series
T498
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
2
1
Compare T498D336K025ZTE600 with alternatives
Compare T498D336K025ANE6007280 with alternatives