T498A685M016ANE2K6
vs
T498A685M016AGA2K6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
Capacitance
6.8 µF
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
2600 mΩ
2600 mΩ
Height
1.6 mm
1.6 mm
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
AEC-Q200
Size Code
1206
1206
Surface Mount
YES
YES
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e4
Terminal Finish
Gold (Au)
Compare T498A685M016ANE2K6 with alternatives
Compare T498A685M016AGA2K6 with alternatives