T498A105K020ZGE5K9
vs
T498A105K020ANE5K9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5900 mΩ
5900 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e4
Leakage Current
0.0002 mA
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
102 mA
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.005
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare T498A105K020ZGE5K9 with alternatives
Compare T498A105K020ANE5K9 with alternatives