T498A105K020ATE5K97280 vs TH3A105K020A5900 feature comparison

T498A105K020ATE5K97280 KEMET Corporation

Buy Now Datasheet

TH3A105K020A5900 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5900 mΩ 5900 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e4
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 33.9 mA 110 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.03 0.04
Terminal Finish MATTE TIN OVER NICKEL GOLD
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare T498A105K020ATE5K97280 with alternatives

Compare TH3A105K020A5900 with alternatives