T497H106K035CB631C7610 vs TAZH106K035LSSZ0000 feature comparison

T497H106K035CB631C7610 KEMET Corporation

Buy Now Datasheet

TAZH106K035LSSZ0000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 500 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e0
Leakage Current 0.004 mA 0.004 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 163.2 mA 220 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Shape RECTANGULAR PACKAGE

Compare T497H106K035CB631C7610 with alternatives

Compare TAZH106K035LSSZ0000 with alternatives