T497F336K004AB62157610 vs TAZF336K004LKLZ0723 feature comparison

T497F336K004AB62157610 KEMET Corporation

Buy Now Datasheet

TAZF336K004LKLZ0723 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2200 mΩ 600 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e3
Leakage Current 0.0013 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 85.2 mA
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish GOLD Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
Rohs Code Yes
Reference Standard MIL-PRF-55365/11

Compare T497F336K004AB62157610 with alternatives

Compare TAZF336K004LKLZ0723 with alternatives