T497F156M010CB651CWAFL vs TAZF156M010LGMC0900 feature comparison

T497F156M010CB651CWAFL KEMET Corporation

Buy Now Datasheet

TAZF156M010LGMC0900 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 700 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e4
Leakage Current 0.002 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 80 mA
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Gold (Au) Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
Rohs Code Yes
Reference Standard MIL-PRF-55365/11

Compare T497F156M010CB651CWAFL with alternatives

Compare TAZF156M010LGMC0900 with alternatives