T497F106K015CH642C7610
vs
TAZF106K015LALB0723
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2214
, 2214
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
667 mΩ
667 mΩ
Height
1.78 mm
1.78 mm
JESD-609 Code
e0
e3
Leakage Current
0.002 mA
Length
5.59 mm
5.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Ripple Current
154.8 mA
Size Code
2214
2214
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
3.43 mm
3.43 mm
Base Number Matches
1
1
Rohs Code
Yes
Reference Standard
MIL-PRF-55365/11
Compare T497F106K015CH642C7610 with alternatives
Compare TAZF106K015LALB0723 with alternatives