T497B475M015BH6210WAFL vs T429B475M015SC42507280 feature comparison

T497B475M015BH6210WAFL KEMET Corporation

Buy Now Datasheet

T429B475M015SC42507280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1505 , 1505
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 2000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Leakage Current 0.0007 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 40 mA 74.8 mA
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare T497B475M015BH6210WAFL with alternatives

Compare T429B475M015SC42507280 with alternatives