T496X227M010CH611A7610 vs T496X227M010CC612B7610 feature comparison

T496X227M010CH611A7610 KEMET Corporation

Buy Now Datasheet

T496X227M010CC612B7610 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
220 µF 220 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 300 mΩ
4 mm 4 mm
e0
0.022 mA 0.022 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
229.6 mA 296.8 mA
2917 2917
YES YES
0.08 0.08
Tin/Lead (Sn90Pb10)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T496X227M010CH611A7610 with alternatives

Compare T496X227M010CC612B7610 with alternatives