T496X226K025AHE400C-7280 vs T495X226K025AG feature comparison

T496X226K025AHE400C-7280 KEMET Corporation

Buy Now Datasheet

T495X226K025AG Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 2917 , 2917
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ
Height 4 mm 4 mm
JESD-609 Code e0
Length 7.3 mm 7.3 mm
Manufacturer Series T496(25V,KTOL) T495
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series T496(25 V,K TOL) T495
Size Code 2917 2917
Terminal Finish Tin/Lead (Sn90Pb10)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Custom Capabilities +/-20% Capacitance Tolerance
Leakage Current 0.0044 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 900 mA
Surface Mount YES
Tan Delta 0.04
Terminal Shape WRAPAROUND

Compare T496X226K025AHE400C-7280 with alternatives

Compare T495X226K025AG with alternatives