T496X157K010AK6120
vs
T495X157K010AME085
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2916
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
400 mΩ
85 mΩ
Height
4 mm
4 mm
JESD-609 Code
e0
e0
Leakage Current
0.015 mA
0.015 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
256.8 mA
222.8 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Shape
J BEND
J BEND
Width
4 mm
4.3 mm
Base Number Matches
1
1
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Compare T496X157K010AK6120 with alternatives
Compare T495X157K010AME085 with alternatives