T496X157K010AK6120 vs T493X157K010CN6210 feature comparison

T496X157K010AK6120 KEMET Corporation

Buy Now Datasheet

T493X157K010CN6210 KEMET Corporation

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2916 , 2917
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
400 mΩ 700 mΩ
4 mm 4 mm
e0 e3
0.015 mA 0.015 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
10 V 10 V
256.8 mA 194 mA
2917 2917
YES YES
0.08 0.08
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND J BEND
4 mm 4.3 mm
1 1
Yes

Compare T496X157K010AK6120 with alternatives

Compare T493X157K010CN6210 with alternatives