T496X157K010AHE400C-7280 vs T495X157K010AME085 feature comparison

T496X157K010AHE400C-7280 KEMET Corporation

Buy Now Datasheet

T495X157K010AME085 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 85 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e0
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn90Pb10) TIN LEAD
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Leakage Current 0.015 mA
Ripple Current 222.8 mA
Tan Delta 0.08

Compare T496X157K010AHE400C-7280 with alternatives

Compare T495X157K010AME085 with alternatives