T496X107M006CC6220WAFL KEMET CorporationBuy Now Datasheet |
T496X107M006BT61207640 KEMET CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , 2916 | , 2916 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 100 µF | 100 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 300 mΩ | 300 mΩ |
Height | 4 mm | 4 mm |
JESD-609 Code | e0 | e3 |
Leakage Current | 0.0063 mA | 0.0063 mA |
Length | 7.3 mm | 7.3 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | WAFFLE PACK | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 6.3 V | 6.3 V |
Ripple Current | 296.8 mA | 296.8 mA |
Size Code | 2917 | 2917 |
Surface Mount | YES | YES |
Tan Delta | 0.08 | 0.08 |
Terminal Finish | TIN LEAD | Matte Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | J BEND | J BEND |
Width | 4 mm | 4 mm |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |