T496D476K010CT61207280 vs T496D476K010CT612C feature comparison

T496D476K010CT61207280 KEMET Corporation

Buy Now Datasheet

T496D476K010CT612C KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 400 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.0047 mA 0.0047 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 244.8 mA 244.8 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare T496D476K010CT61207280 with alternatives

Compare T496D476K010CT612C with alternatives