T496D335M050AH6420WAFL KEMET CorporationBuy Now Datasheet |
TBJD335M050CCSB0723 Kyocera AVX ComponentsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | KEMET ELECTRONICS CORP | AVX CORP |
Package Description | , 2917 | , 2917 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 3.3 µF | 3.3 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 1000 mΩ | 2000 mΩ |
Height | 2.8 mm | 2.8 mm |
JESD-609 Code | e0 | e3 |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | 7.3 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | WAFFLE PACK | Waffle Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 154.8 mA | |
Size Code | 2917 | 2917 |
Surface Mount | YES | YES |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | Matte Tin (Sn) |
Terminal Shape | J BEND | J BEND |
Width | 4.3 mm | 4.3 mm |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Reference Standard | MIL-PRF-55365/8 | |