T496C686K004ATE400C-7280 vs T493C686K004CT611CWAFL feature comparison

T496C686K004ATE400C-7280 KEMET Corporation

Buy Now Datasheet

T493C686K004CT611CWAFL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2412 , 2412
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 1600 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e3
Length 6 mm 6 mm
Manufacturer Series T496(4V,KTOL)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Series T496(4 V,K TOL)
Size Code 2412 2412
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature MIL-PRF-55365
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare T496C686K004ATE400C-7280 with alternatives

Compare T493C686K004CT611CWAFL with alternatives