T496C476K006CT652A7610 vs T496C476K006CH63107280 feature comparison

T496C476K006CT652A7610 KEMET Corporation

Buy Now Datasheet

T496C476K006CH63107280 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
47 µF 47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ 1600 mΩ
2.5 mm 2.5 mm
e3 e0
0.0029 mA 0.003 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
171.2 mA 104.8 mA
2413 2312
YES YES
0.06 0.06
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
J BEND J BEND
3.2 mm 3.2 mm
1 1
No

Compare T496C476K006CT652A7610 with alternatives

Compare T496C476K006CH63107280 with alternatives