T496C156K020AH61107610 vs T493C156K020CM61107640 feature comparison

T496C156K020AH61107610 KEMET Corporation

Buy Now Datasheet

T493C156K020CM61107640 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2413 , 2413
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 1700 mΩ
2.5 mm 2.5 mm
e0 e0
0.003 mA 0.003 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
POLARIZED POLARIZED
10% 10%
20 V 20 V
187.6 mA 101.6 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
3.2 mm 3.2 mm
1 1

Compare T496C156K020AH61107610 with alternatives

Compare T493C156K020CM61107640 with alternatives