T496C156K016BH6210WAFL
vs
T493C156K016CH642A7280
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2413
, 2413
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
400 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.0024 mA
0.0024 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
94 mA
209.6 mA
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Shape
RECTANGULAR PACKAGE
Compare T496C156K016BH6210WAFL with alternatives
Compare T493C156K016CH642A7280 with alternatives