T496B475K016CH631B7610 vs TAJB475K016YNJ feature comparison

T496B475K016CH631B7610 KEMET Corporation

Buy Now Datasheet

TAJB475K016YNJ Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 1411 , 1411
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3500 mΩ
1.9 mm 1.9 mm
e0
0.0008 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
16 V 16 V
62.4 mA
1411 1411
YES YES
0.06
TIN LEAD
J BEND J BEND
2.8 mm 2.8 mm
1 1
Yes
Kyocera AVX
RECTANGULAR PACKAGE

Compare T496B475K016CH631B7610 with alternatives

Compare TAJB475K016YNJ with alternatives