T496B155K025AHE1K6C-7280 vs TBJB155K025CBLT0000 feature comparison

T496B155K025AHE1K6C-7280 KEMET Corporation

Buy Now Datasheet

TBJB155K025CBLT0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1600 mΩ 6500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Length 3.5 mm 3.5 mm
Manufacturer Series T496(25V,KTOL)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series T496(25 V,K TOL)
Size Code 1411 1411
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb) - fused
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55365/8
Surface Mount YES
Terminal Shape J BEND

Compare T496B155K025AHE1K6C-7280 with alternatives

Compare TBJB155K025CBLT0000 with alternatives