T495X687K006ATE100
vs
T513X687K006AT6110WAFL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
680 µF
680 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
100 mΩ
45 mΩ
Height
4 mm
4 mm
JESD-609 Code
e3
e3
Leakage Current
0.0428 mA
0.0428 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
205.6 mA
768 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.12
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare T495X687K006ATE100 with alternatives
Compare T513X687K006AT6110WAFL with alternatives