T495X337M006ASE100 vs T494E337M006ASAUTO feature comparison

T495X337M006ASE100 KEMET Corporation

Buy Now Datasheet

T494E337M006ASAUTO KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0198 mA 0.0208 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1723 mA 357.6 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare T495X337M006ASE100 with alternatives

Compare T494E337M006ASAUTO with alternatives