T495X337K006ZTE100 vs TRJE337K006ECSLB feature comparison

T495X337K006ZTE100 KEMET Corporation

Buy Now Datasheet

TRJE337K006ECSLB Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
parentfamilyid 1102622
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Total Weight 224.5
Category CO2 Kg 3.5 3.5
CO2 785.75
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-01-17 2021-01-19
CAS Accounted for Wt 98
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V6.22
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Leakage Current 0.0208 mA 0.014 mA
Manufacturer Series T495X337K006ZTE100
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1152 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.12 0.08
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
SVHC Over MCV 7439-92-1

Compare T495X337K006ZTE100 with alternatives

Compare TRJE337K006ECSLB with alternatives