T495X226K025AG
vs
TBJD226K025LSL0945
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
e4
Leakage Current
0.0044 mA
0.0055 mA
Manufacturer Series
T495
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
771 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.04
6.0
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
J BEND
J BEND
Base Number Matches
2
1
Pbfree Code
Yes
Height
2.9 mm
Length
7.3 mm
Package Style
SMT
Width
4.3 mm
Compare T495X226K025AG with alternatives
Compare TBJD226K025LSL0945 with alternatives