T495X157M010ATE100 vs T496X157M010CC612C7640 feature comparison

T495X157M010ATE100 KEMET Corporation

Buy Now Datasheet

T496X157M010CC612C7640 KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
11 Weeks
KEMET
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
100 mΩ 400 mΩ
4 mm 4 mm
e3
0.015 mA 0.015 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Embossed Plastic, 7 Inch BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
205.6 mA 256.8 mA
2917 2917
YES YES
0.08 0.08
MATTE TIN OVER NICKEL
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T495X157M010ATE100 with alternatives

Compare T496X157M010CC612C7640 with alternatives