T495X157M010AHE085 KEMET CorporationBuy Now Datasheet |
T495X157M010AHE100 KEMET CorporationBuy Now Datasheet |
Pbfree Code | No | No |
---|---|---|
Rohs Code | No | No |
Part Life Cycle Code | Active | Active |
parentfamilyid | 1102622 | 1102622 |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , 2917 | , 2917 |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Samacsys Description | T495, Tantalum, MnO2 Tantalum, Commercial Grade, 150 uF, 20%, 10 VDC, 125°C, -55°C, 85°C, SMD, MnO2, Molded, Low ESR, 8 % , 85 mOhms, 15 uA, 652.04 mg, 7343, 4mm, Height Max = 4.3mm, 500, 156 Weeks | T495, Tantalum, MnO2 Tantalum, Commercial Grade, 150 uF, 20%, 10 VDC, 125°C, -55°C, 85°C, SMD, MnO2, Molded, Low ESR, 8 % , 100 mOhms, 15 uA, 652.04 mg, 7343, 4mm, Height Max = 4.3mm, 500, 156 Weeks |
Samacsys Manufacturer | KEMET | KEMET |
Samacsys Modified On | 2023-03-07 09:15:46 | 2023-03-07 09:15:46 |
Category CO2 Kg | 3.5 | 3.5 |
Compliance Temperature Grade | Military: -55C to +125C | Military: -55C to +125C |
Candidate List Date | 2024-01-23 | 2024-01-23 |
SVHC Over MCV | 7439-92-1 | 7439-92-1 |
EFUP | 50 | 50 |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free |
Conflict Mineral Status Source | CMRT V6.22 | CMRT V6.22 |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ |
Capacitance | 150 µF | 150 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 85 mΩ | 100 mΩ |
Height | 4 mm | 4 mm |
JESD-609 Code | e0 | e0 |
Leakage Current | 0.015 mA | 0.015 mA |
Length | 7.3 mm | 7.3 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | SMT | SMT |
Packing Method | TR, Embossed Plastic, 7 Inch | TR, Embossed Plastic, 7 Inch |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Ripple Current | 222.8 mA | 205.6 mA |
Size Code | 2917 | 2917 |
Surface Mount | YES | YES |
Tan Delta | 0.08 | 0.08 |
Terminal Finish | TIN LEAD | TIN LEAD |
Terminal Shape | J BEND | J BEND |
Width | 4.3 mm | 4.3 mm |
Base Number Matches | 1 | 1 |