T495X107K025ATA1507280
vs
T495X107K025AMA150
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
150 mΩ
|
150 mΩ
|
Height |
4 mm
|
4 mm
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.025 mA
|
0.025 mA
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 13 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Ripple Current |
168 mA
|
168 mA
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.1
|
0.1
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
TIN LEAD
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T495X107K025ATA1507280 with alternatives
Compare T495X107K025AMA150 with alternatives