T495V107M006AHA0907280 vs TAJY107M006UNJV feature comparison

T495V107M006AHA0907280 KEMET Corporation

Buy Now Datasheet

TAJY107M006UNJV Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 90 mΩ 700 mΩ
Height 2 mm 2 mm
JESD-609 Code e0 e3
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn90Pb10) MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0063 mA
Ripple Current 169 mA
Tan Delta 0.06

Compare T495V107M006AHA0907280 with alternatives

Compare TAJY107M006UNJV with alternatives