T495U107K010ZTE150 vs TBJC107K010CSS0945 feature comparison

T495U107K010ZTE150 KEMET Corporation

Buy Now Datasheet

TBJC107K010CSS0945 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e4
Leakage Current 0.01 mA 0.01 mA
Manufacturer Series T495U107K010ZTE150
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 693 mA
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 0.08 8.0
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 4 1
Height 2.6 mm
Length 6 mm
Package Style SMT
Width 3.2 mm

Compare T495U107K010ZTE150 with alternatives

Compare TBJC107K010CSS0945 with alternatives