T495D477M006AHE100
vs
T95D477M6R3ESAL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
ESR IS MEASURED AT 100 KHZ
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
100 mΩ
60 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e0
Leakage Current
0.0296 mA
0.0282 mA
Length
7.3 mm
7.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
196 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.12
0.1
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
WRAPAROUND
Width
4.3 mm
4.3 mm
Base Number Matches
1
2
Compare T495D477M006AHE100 with alternatives
Compare T95D477M6R3ESAL with alternatives