T495D477K004ANE1007280 vs TR3D477K004T0125 feature comparison

T495D477K004ANE1007280 KEMET Corporation

Buy Now Datasheet

TR3D477K004T0125 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 125 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Leakage Current 0.0188 mA 0.0188 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 196 mA 440 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.12 0.1
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T495D477K004ANE1007280 with alternatives

Compare TR3D477K004T0125 with alternatives