T495D337K010AGA1257280 vs T495D337K010AS feature comparison

T495D337K010AGA1257280 KEMET Corporation

Buy Now Datasheet

T495D337K010AS KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 125 mΩ 125 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e4 e0
Leakage Current 0.033 mA 0.033 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard AEC-Q200
Ripple Current 175.2 mA 986 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Manufacturer Series T495
Series T495(OLD)

Compare T495D337K010AGA1257280 with alternatives

Compare T495D337K010AS with alternatives