T495D336K035ATE300 vs TCKIV336DTLSR200 feature comparison

T495D336K035ATE300 KEMET Corporation

Buy Now Datasheet

TCKIV336DTLSR200 Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP CAL-CHIP ELECTRONICS INC
Package Description , 2917 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 12 Weeks
Samacsys Description T495, Tantalum, MnO2 Tantalum, Commercial Grade, 33 uF, 10%, 35 VDC, 125°C, -55°C, 85°C, SMD, MnO2, Molded, Low ESR, 6 % , 300 mOhms, 11.6 uA, 446.84 mg, 7343, 2.8mm, Height Max = 3.1mm, 500, 156 Weeks
Samacsys Manufacturer KEMET
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 412.33
Category CO2 Kg 3.5 3.59
CO2 1443.155
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ 200 mΩ
Height 2.8 mm 2.9 mm
JESD-609 Code e3
Leakage Current 0.0116 mA 0.0116 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 113.2 mA 346 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1

Compare T495D336K035ATE300 with alternatives

Compare TCKIV336DTLSR200 with alternatives