T495D227K010AHA8007280 vs T493D227K010CH652B7610 feature comparison

T495D227K010AHA8007280 KEMET Corporation

Buy Now Datasheet

T493D227K010CH652B7610 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 800 mΩ 150 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e0
Leakage Current 0.022 mA 0.022 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard AEC-Q200
Ripple Current 109.6 mA 400 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.08
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T495D227K010AHA8007280 with alternatives

Compare T493D227K010CH652B7610 with alternatives